846-094-540-808

Heilind Number:EDA846-094-540-808
Manufacturer:EDAC
Manufacturer Number:846-094-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration, they offer a total of 94 positions for seamless integration. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Whether you require straight or angled mounting, they offer versatility to suit your needs. Upgrade your system with these robust and efficient connectors, perfect for various industrial and commercial projects.