846-094-540-812

Heilind Number:EDA846-094-540-812
Manufacturer:EDAC
Manufacturer Number:846-094-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-812

Detailed Description

Enhance your high-temperature electronics projects with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a dual-row configuration and a total of 94 positions, they provide ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise and secure connections. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in our quality products to streamline your board-to-board connections efficiently.