846-094-541-201

Heilind Number:EDA846-094-541-201
Manufacturer:EDAC
Manufacturer Number:846-094-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-201

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 94 positions, they offer ample connectivity options for your PCB setup. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability is paramount. Trust in our connectors to maintain seamless communication in even the harshest of conditions.