846-094-541-202

Heilind Number:EDA846-094-541-202
Manufacturer:EDAC
Manufacturer Number:846-094-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-202

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Specifically designed for demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of Copper Alloy contacts, each engineered for optimal conductivity, they offer a secure and efficient connection for your PCBs. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your electronic setup. With 94 positions available, you'll have ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for a variety of applications, these connectors are a crucial component for your electronic projects. Trust in their quality to deliver consistent performance, every time. Elevate your connectivity with these essential components.