846-094-541-203

Heilind Number:EDA846-094-541-203
Manufacturer:EDAC
Manufacturer Number:846-094-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .125 inches and two rows of 94 positions, they provide seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. The straight mount orientation ensures easy installation, while the vibrant green color adds a touch of visual distinction. Upgrade your setup with these high-quality connectors and experience efficient and secure data transfer.