846-094-541-204

Heilind Number:EDA846-094-541-204
Manufacturer:EDAC
Manufacturer Number:846-094-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, they ensure efficient power delivery across two rows of copper alloy contacts. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 94 positions available for versatile use. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for demanding applications in various industries. Upgrade your PCB assembly with these durable and high-performance connectors.