846-094-541-208

Heilind Number:EDA846-094-541-208
Manufacturer:EDAC
Manufacturer Number:846-094-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring two rows of 94 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are engineered to withstand extreme conditions without compromising functionality. Their straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal to your setup. Trust in our connectors to deliver consistent performance and durability, meeting the highest standards of quality in the industry.