846-094-541-212

Heilind Number:EDA846-094-541-212
Manufacturer:EDAC
Manufacturer Number:846-094-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they are suitable for a wide range of applications. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and efficient connectivity. With 94 positions available, these connectors offer ample room for your PCB assembly needs. Designed for straight mounting orientation, they are easy to install. Operating in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance under varying conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors.