846-094-541-802

Heilind Number:EDA846-094-541-802
Manufacturer:EDAC
Manufacturer Number:846-094-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3 A, they guarantee secure and efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. With 94 positions available, these connectors accommodate a wide range of configurations. Their straight mount orientation facilitates easy installation, while their operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Perfect for demanding environments, these connectors are a must-have for any project requiring high-quality board-to-board connectivity.