846-094-541-803

Heilind Number:EDA846-094-541-803
Manufacturer:EDAC
Manufacturer Number:846-094-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant Green color and offer a seamless Amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliability in even the most demanding environments. With two rows and a total of 94 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Perfect for Board-to-Board setups, these connectors boast a Straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.