846-094-541-804

Heilind Number:EDA846-094-541-804
Manufacturer:EDAC
Manufacturer Number:846-094-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double row configuration, they offer a total of 94 positions for seamless board-to-board connectivity. Crafted with precision, the contacts are made from robust Copper Alloy, guaranteeing long-lasting conductivity. With a pitch of .125 in and row spacing of .2 in, these connectors provide efficient and secure mounting in straight orientation. Perfect for various applications, they are a must-have in any electronic setup. Explore our range of PCB connectors for more connectivity solutions.