846-094-541-807

Heilind Number:EDA846-094-541-807
Manufacturer:EDAC
Manufacturer Number:846-094-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-807

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, they offer reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 94 positions for seamless PCB connections. Crafted from Copper Alloy, the contacts ensure efficient signal transfer. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.