846-094-541-808

Heilind Number:EDA846-094-541-808
Manufacturer:EDAC
Manufacturer Number:846-094-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high temperature environments. With a contact material of Copper Alloy, they provide efficient power transmission at an amperage of 3A. Each connector boasts two rows and a total of 94 positions, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the electronics industry. Whether you require straight or right-angle mount orientation, our connectors offer flexibility in installation. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.