846-094-541-812

Heilind Number:EDA846-094-541-812
Manufacturer:EDAC
Manufacturer Number:846-094-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-541-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding industrial environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With a low amperage of 3 A and 94 positions across 2 rows, they ensure seamless power and signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. With a straight mount orientation, installation is a breeze. These connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.