846-094-555-212

Heilind Number:EDA846-094-555-212
Manufacturer:EDAC
Manufacturer Number:846-094-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage and Copper Alloy contact material, they ensure reliable power transmission. The two rows of 94 positions and a pitch of .125 inches offer ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in our quality products for seamless connectivity solutions.