846-094-555-803

Heilind Number:EDA846-094-555-803
Manufacturer:EDAC
Manufacturer Number:846-094-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of robust Copper Alloy. With a pitch of .125 inches and 94 positions spread across 2 rows, they offer efficient and reliable board-to-board connections. Operating seamlessly in environments ranging from -40 to 105°C, these connectors ensure consistent performance even in extreme conditions. Perfect for a wide range of electronic projects, they are a vital component for ensuring seamless data transmission and power supply. Upgrade your PCB connections with these high-quality Card Edge Connectors.