846-094-555-804

Heilind Number:EDA846-094-555-804
Manufacturer:EDAC
Manufacturer Number:846-094-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-804

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and reliability in demanding environments. With a two-row design and 94 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and optimal performance, making them a crucial component in your connectivity solutions. Explore our full range of connectors for all your PCB connectivity needs.