846-094-555-807

Heilind Number:EDA846-094-555-807
Manufacturer:EDAC
Manufacturer Number:846-094-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-807

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connectors. Engineered for superior performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a green color and sleek design, they not only deliver on functionality but also add a touch of aesthetic appeal. Featuring two rows and a total of 94 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components, and experience efficient and dependable circuitry like never before.