846-094-555-808

Heilind Number:EDA846-094-555-808
Manufacturer:EDAC
Manufacturer Number:846-094-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at 3 A. With a double-row configuration and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Featuring 94 positions and straight mount orientation, they facilitate efficient board-to-board connections. Operable in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh conditions. Upgrade your connectivity solutions with these green-colored connectors, a must-have in the arsenal of any discerning electronics designer.