846-094-555-812

Heilind Number:EDA846-094-555-812
Manufacturer:EDAC
Manufacturer Number:846-094-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-555-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a 3 A amperage rating, they provide efficient power transfer, while the Copper Alloy contact material ensures secure connections. Perfect for PCB applications, these connectors offer two rows with a total of 94 positions, with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes for easy installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs.