846-094-556-201

Heilind Number:EDA846-094-556-201
Manufacturer:EDAC
Manufacturer Number:846-094-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-201

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With 94 positions spread across two rows and a pitch of .125 inches, they offer ample connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is key. Embrace seamless board-to-board connections with our straight-mount orientation connectors, crafted for efficiency and longevity. Explore our full range of connectors for your PCB needs.