846-094-556-202

Heilind Number:EDA846-094-556-202
Manufacturer:EDAC
Manufacturer Number:846-094-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vivid Green. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made of Copper Alloy, they offer reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 94 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation, making them ideal for various projects in the realm of electronics and beyond. Elevate your connectivity solutions with these high-quality Card Edge Connectors.