846-094-556-203

Heilind Number:EDA846-094-556-203
Manufacturer:EDAC
Manufacturer Number:846-094-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-203

Detailed Description

Elevate your high-temperature connectivity needs with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer secure and efficient power transmission, supporting an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, while the straight mount orientation simplifies installation. With 94 positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications. Trust in our high-quality products to deliver consistent performance and durability.