846-094-556-204

Heilind Number:EDA846-094-556-204
Manufacturer:EDAC
Manufacturer Number:846-094-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a two-row configuration and a total of 94 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Their straight mount orientation further simplifies installation, making them a versatile choice for a wide range of applications. Trust in our connectors to deliver consistently robust and secure connections, meeting your connectivity needs with ease. Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a two-row configuration and a total of 94 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Their straight mount orientation further simplifies installation, making them a versatile choice for a wide range of applications. Trust in our connectors to deliver consistently robust and secure connections, meeting your connectivity needs with ease.