846-094-556-207

Heilind Number:EDA846-094-556-207
Manufacturer:EDAC
Manufacturer Number:846-094-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure robust protection and durability. With a dual-row design and copper alloy contacts, they offer seamless and efficient power transmission, rated for up to 3A. The .125-inch pitch and .2-inch row spacing accommodate precise integration, while the straight mount orientation simplifies installation. With 94 positions and an operating temperature range of -40 to 105°C, they're perfect for a wide range of applications. Explore our collection of connectors and elevate your PCB assembly process.