846-094-556-212

Heilind Number:EDA846-094-556-212
Manufacturer:EDAC
Manufacturer Number:846-094-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a robust amperage rating of 3A, they can handle power-intensive applications with ease. The copper alloy contact material guarantees efficient conductivity, while the double row design with 94 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various environments. Their .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation on PCBs. Perfect for board-to-board PCB connections, these connectors are a must-have for any electronic project requiring reliable and high-performance interconnections. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.