846-094-556-802

Heilind Number:EDA846-094-556-802
Manufacturer:EDAC
Manufacturer Number:846-094-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-802

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, specially designed for durability and reliability in demanding environments. Featuring a vibrant green color, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for superior performance. With two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material ensures optimal conductivity, while the 94 positions accommodate multiple connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your PCB connectivity with these essential components.