846-094-556-803

Heilind Number:EDA846-094-556-803
Manufacturer:EDAC
Manufacturer Number:846-094-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-803

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a 2-row design with a total of 94 positions, ensuring seamless communication on your circuit board. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee both durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is key. Trust in our Straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with these essential components.