846-094-556-804

Heilind Number:EDA846-094-556-804
Manufacturer:EDAC
Manufacturer Number:846-094-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-804

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for maximum efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105 °C. With a 3 A amperage capacity, they provide robust power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity across 94 positions on your PCB. Whether you require straight or right-angle mounting, these connectors are suitable for various applications in the electronics industry. Trust in the quality and performance of our connectors to optimize your board-to-board connections.