846-094-556-808

Heilind Number:EDA846-094-556-808
Manufacturer:EDAC
Manufacturer Number:846-094-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-556-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a robust copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration with your circuitry. Boasting 94 positions, these connectors enable comprehensive connectivity on your board. Their straight mount orientation is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stable performance even in extreme conditions. Trust in our Card Edge Connectors for efficient and durable board-to-board connections.