846-094-558-207

Heilind Number:EDA846-094-558-207
Manufacturer:EDAC
Manufacturer Number:846-094-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-207

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With a 2-row configuration and a total of 94 positions on a .125-inch pitch, these connectors offer ample connectivity options for your PCB layouts. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and performance, making them ideal for various applications in the electronics industry. Trust in our connectors to deliver consistent and high-quality board-to-board connections.