846-094-558-212

Heilind Number:EDA846-094-558-212
Manufacturer:EDAC
Manufacturer Number:846-094-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a vibrant green hue and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row layout, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable power delivery, with an amperage rating of 3A. Perfect for PCB applications, each connector accommodates 94 positions, guaranteeing ample connectivity options. Their right-angle mount orientation provides flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Explore the future of connectivity with our Card Edge Connectors.