846-094-558-803

Heilind Number:EDA846-094-558-803
Manufacturer:EDAC
Manufacturer Number:846-094-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 94 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Their right-angle mount orientation and .125-inch pitch make for easy installation and efficient PCB connectivity. Trust in our connectors to deliver exceptional performance and durability, meeting your project's requirements with precision. Elevate your PCB design with these high-quality components, essential for seamless board-to-board connections.