846-094-558-804

Heilind Number:EDA846-094-558-804
Manufacturer:EDAC
Manufacturer Number:846-094-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in green, these connectors offer a reliable amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficiency. Featuring two rows with a pitch of .125 in and a row spacing of .2 in, they provide secure connections for your PCBs. With 94 positions available, you can effortlessly integrate them into your systems. The right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in electronics and technology. Elevate your connectivity solutions with these high-quality Card Edge Connectors.