846-094-558-807

Heilind Number:EDA846-094-558-807
Manufacturer:EDAC
Manufacturer Number:846-094-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a double row configuration and a total of 94 positions, they offer ample connectivity options for your PCB setup. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The right-angle mount orientation and a pitch of .125 inches provide versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in our connectors to deliver seamless board-to-board connections with utmost precision and durability. Elevate your connectivity solutions with this essential component.