846-094-558-808

Heilind Number:EDA846-094-558-808
Manufacturer:EDAC
Manufacturer Number:846-094-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency, these connectors boast a vibrant green hue and a dual-row configuration, accommodating up to 94 positions with ease. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise PCB connections are guaranteed. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your connectivity game with these top-of-the-line connectors, a must-have in any electronic setup.