846-094-559-201

Heilind Number:EDA846-094-559-201
Manufacturer:EDAC
Manufacturer Number:846-094-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 94 positions, they offer ample connectivity options for your board-to-board applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors are suitable for right-angle mounting and can withstand extreme operating temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these high-quality connectors that guarantee seamless performance in demanding environments.