846-094-559-207

Heilind Number:EDA846-094-559-207
Manufacturer:EDAC
Manufacturer Number:846-094-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-207

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek right-angle mount orientation, these connectors not only deliver a secure fit but also add a touch of modernity to your setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable conductivity and longevity. Featuring two rows with a total of 94 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, rest assured these connectors can withstand high power demands and extreme conditions. Elevate your PCB design with precision and efficiency using these top-of-the-line connectors.