846-094-559-212

Heilind Number:EDA846-094-559-212
Manufacturer:EDAC
Manufacturer Number:846-094-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-212

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a double-row layout and a total of 94 positions, they offer ample room for complex connections while ensuring reliable performance. The copper alloy contact material guarantees efficient power transmission, with a nominal amperage of 3 A. Featuring a convenient right-angle mount orientation and a pitch of .125 inches, these connectors are perfect for space-saving applications. Their wide operating temperature range of -40 to 105 °C makes them suitable for both standard and high-temperature environments. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.