846-094-559-804

Heilind Number:EDA846-094-559-804
Manufacturer:EDAC
Manufacturer Number:846-094-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-804

Detailed Description

Elevate your high temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and boast an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure reliable power transmission. With two rows and a pitch of .125 inches, they offer optimal space efficiency in your PCB design. The right angle mount orientation allows for seamless installation, while the operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. With 94 positions available, these connectors are ideal for complex board to board connections. Upgrade your PCB setup with these high-quality connectors.