846-094-559-807

Heilind Number:EDA846-094-559-807
Manufacturer:EDAC
Manufacturer Number:846-094-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a double-row configuration with a total of 94 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable operation, even in extreme environments with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Their right-angle mount orientation further enhances flexibility in installation, making them ideal for a wide range of applications in the electronics industry. Trust in our quality connectors to elevate your connectivity solutions.