846-094-559-808

Heilind Number:EDA846-094-559-808
Manufacturer:EDAC
Manufacturer Number:846-094-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-808

Detailed Description

Enhance your circuit board connections with our high temp card edge connectors, designed for durability and performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable power transmission with a 3 A amperage. With a dual-row configuration and 94 positions, they provide ample connectivity for your PCB setups. Crafted from copper alloy, the contacts ensure efficient signal transfer, while the right-angle mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your electronic applications. Trust in their quality and precision for optimal performance in your projects.