846-094-559-812

Heilind Number:EDA846-094-559-812
Manufacturer:EDAC
Manufacturer Number:846-094-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-559-812

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a low 3A amperage and robust copper alloy contact material, they ensure secure power and signal transmission. Offering two rows of 94 positions each, with a .125-inch pitch and .2-inch row spacing, they provide ample connectivity options for your PCBs. Their right-angle mount orientation makes them versatile for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for high-performance electronic systems. Explore our wide range of products for more connector solutions to suit your needs.