846-094-560-201

Heilind Number:EDA846-094-560-201
Manufacturer:EDAC
Manufacturer Number:846-094-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-560-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in challenging environments. With a double-row configuration and a total of 94 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, they support right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Upgrade your PCB assemblies with confidence and trust in the quality and efficiency of our Card Edge Connectors.