846-094-560-212

Heilind Number:EDA846-094-560-212
Manufacturer:EDAC
Manufacturer Number:846-094-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration and high performance, these connectors boast a vibrant Green color and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration featuring a total of 94 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring stability in harsh environments. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.