846-094-560-804

Heilind Number:EDA846-094-560-804
Manufacturer:EDAC
Manufacturer Number:846-094-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-560-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 94 positions, they provide secure and efficient connections for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can operate effectively in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Elevate your design with these essential components.