846-094-560-812

Heilind Number:EDA846-094-560-812
Manufacturer:EDAC
Manufacturer Number:846-094-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-560-812

Detailed Description

Discover our High Temp Card Edge Connectors, a reliable solution for your PCB connectivity needs. Designed for industrial applications, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 2-row configuration and 94 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in their quality and performance for seamless board-to-board connections in your electronic systems.