846-096-520-201

Heilind Number:EDA846-096-520-201
Manufacturer:EDAC
Manufacturer Number:846-096-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-201

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a dual-row design and 96 positions, they offer ample connectivity for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Their .125-inch pitch and .2-inch row spacing provide precise alignment and secure attachment. Whether you're assembling PCBs or establishing board-to-board connections, these connectors deliver seamless integration. Upgrade your setup with this essential component and experience enhanced performance and longevity.