846-096-520-212

Heilind Number:EDA846-096-520-212
Manufacturer:EDAC
Manufacturer Number:846-096-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also durable, with a housing material of UL 94V-0 Diallyl Phthalate. With a rated amperage of 3 A and a contact material of Copper Alloy, they ensure optimal performance and conductivity. The dual-row design with a total of 96 positions allows for versatile and efficient connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the PCB. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105°C guarantees reliable functionality in various conditions. Perfect for a wide range of applications, these connectors are a must-have for any electronic setup.