846-096-520-802

Heilind Number:EDA846-096-520-802
Manufacturer:EDAC
Manufacturer Number:846-096-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these green connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging conditions. With a 3A amperage rating, they provide efficient power transmission for various applications. The copper alloy contact material, along with the .125-inch pitch and .2-inch row spacing, guarantees secure and stable connections. With two rows and 96 positions, these connectors offer ample versatility for your PCB assembly needs. Operating smoothly at temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Explore our range of connectors to find the perfect solution for your board-to-board connectivity requirements.